5962-9857801QXA vs SM320C6201BGLPS15 feature comparison

5962-9857801QXA Texas Instruments

Buy Now Datasheet

SM320C6201BGLPS15 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, BGA429,21X21,50 BGA, BGA429,21X21,50
Pin Count 429 429
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY -40 TO 90 OPERATING CASE TEMPERATURE
Address Bus Width 20 22
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 150 MHz 150 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CBGA-B429 S-CBGA-B429
JESD-609 Code e0
Length 27 mm 27 mm
Low Power Mode YES YES
Number of DMA Channels 4
Number of External Interrupts 4
Number of Terminals 429 429
Number of Timers 2
Operating Temperature-Max 115 °C 90 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Equivalence Code BGA429,21X21,50 BGA429,21X21,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified Not Qualified
RAM (words) 16384 65536
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare 5962-9857801QXA with alternatives

Compare SM320C6201BGLPS15 with alternatives