5962-9800201KZC
vs
5962-9800201KZC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Package Description
HERMERTIC, DIP-16
HERMETIC SEALED, DIP-16
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Configuration
SEPARATE, 4 CHANNELS
COMPLEX
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
1500 V
1500 V
Number of Elements
4
4
Number of Functions
4
4
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Mounting Feature
SURFACE MOUNT
Power Dissipation-Max
0.05 W
Response Time-Nom
0.0001 ns
Supply Voltage-Min
2 V
Supply Voltage-Nom
18 V
Surface Mount
YES
Compare 5962-9800201KZC with alternatives
Compare 5962-9800201KZC with alternatives