5962-9800201KZC
vs
HCPL-177K#600
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
HERMETIC SEALED, DIP-16
|
DIP-16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
HIGH RELIABILITY
|
OPEN COLLECTOR, HIGH RELIABILITY
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
4
|
4
|
Number of Functions |
4
|
4
|
On-State Current-Max |
0.04 A
|
0.04 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.05 W
|
0.05 W
|
Response Time-Nom |
0.0001 ns
|
0.0001 ns
|
Supply Voltage-Min |
2 V
|
2 V
|
Supply Voltage-Nom |
18 V
|
18 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Data Rate-Nom |
|
0.1 MBps
|
|
|
|
Compare 5962-9800201KZC with alternatives
Compare HCPL-177K#600 with alternatives