5962-9800201KZA vs 5962-9800201KZC feature comparison

5962-9800201KZA Hewlett Packard Co

Buy Now Datasheet

5962-9800201KZC Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description HERMERTIC, DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SEPARATE, 4 CHANNELS COMPLEX
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 4 4
Number of Functions 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.05 W
Response Time-Nom 0.0001 ns
Supply Voltage-Min 2 V
Supply Voltage-Nom 18 V
Surface Mount YES
Terminal Finish NICKEL GOLD

Compare 5962-9800201KZA with alternatives

Compare 5962-9800201KZC with alternatives