5962-9800201KYC vs HCPL-177K#100 feature comparison

5962-9800201KYC Agilent Technologies Inc

Buy Now Datasheet

HCPL-177K#100 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description HERMETIC SEALED, DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 4 4
Number of Functions 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W 0.05 W
Response Time-Nom 0.0001 ns 0.0001 ns
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 18 V 18 V
Surface Mount YES YES
Base Number Matches 1 2
Rohs Code Yes
Data Rate-Nom 0.1 MBps

Compare 5962-9800201KYC with alternatives

Compare HCPL-177K#100 with alternatives