5962-9763101QXX vs 5962-9315202MYX feature comparison

5962-9763101QXX Cypress Semiconductor

Buy Now Datasheet

5962-9315202MYX Cypress Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ QFJ
Package Description QCCN, QCCN, LCC32,.45X.55
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 25 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 15 ns 35 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 294912 bit 294912 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX9 32KX9
Output Enable YES NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
JESD-609 Code e0
Length 13.97 mm
Memory IC Type OTHER FIFO
Package Equivalence Code LCC32,.45X.55
Screening Level MIL-STD-883
Seated Height-Max 2.286 mm
Standby Current-Max 0.025 A
Supply Current-Max 0.095 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare 5962-9763101QXX with alternatives

Compare 5962-9315202MYX with alternatives