5962-9761601VCA vs SN54LVC74AFK feature comparison

5962-9761601VCA Texas Instruments

Buy Now Datasheet

SN54LVC74AFK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description DIP, DIP14,.3 QCCN,
Pin Count 14 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-GDIP-T14 S-CQCC-N20
Length 19.56 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.024 A
Number of Bits 1
Number of Functions 2 2
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 6 ns 6 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.7 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 8.89 mm
fmax-Min 100 MHz 100 MHz
Base Number Matches 1 1

Compare 5962-9761601VCA with alternatives

Compare SN54LVC74AFK with alternatives