5962-9760702MXC
vs
TS68EN360DES02MXCL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
E2V TECHNOLOGIES PLC
Part Package Code
PGA
PGA
Package Description
PGA, PGA241M,18X18
CAVITY UP, CERAMIC, PGA-241
Pin Count
241
241
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
33.34 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P241
S-CPGA-P241
JESD-609 Code
e4
Low Power Mode
YES
Number of Terminals
241
241
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA241M,18X18
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Speed
33.34 MHz
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Gold (Au)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Length
47.245 mm
Seated Height-Max
4.96 mm
Width
47.245 mm
Compare 5962-9760702MXC with alternatives
Compare TS68EN360DES02MXCL with alternatives