5962-9760702MXA vs TS68EN360MRB/C33 feature comparison

5962-9760702MXA Teledyne e2v

Buy Now

TS68EN360MRB/C33 Thomson-CSF Compsants Specific

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD THOMSON-CSF COMPSANTS SPECIFIC
Part Package Code PGA
Package Description PGA, PGA241M,18X18 PGA, PGA241M,18X18
Pin Count 241
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 33.34 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-CPGA-P241 S-CPGA-P241
JESD-609 Code e0 e0
Low Power Mode YES
Number of Terminals 241 241
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA241M,18X18 PGA241M,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Speed 33.34 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC
Base Number Matches 5 3
Supply Current-Max 327 mA

Compare 5962-9760702MXA with alternatives