5962-9760702MXA vs TS68EN360DES02MXCL feature comparison

5962-9760702MXA Teledyne e2v

Buy Now

TS68EN360DES02MXCL Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD E2V TECHNOLOGIES PLC
Part Package Code PGA PGA
Package Description PGA, PGA241M,18X18 CAVITY UP, CERAMIC, PGA-241
Pin Count 241 241
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 33.34 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-CPGA-P241 S-CPGA-P241
JESD-609 Code e0
Low Power Mode YES
Number of Terminals 241 241
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA241M,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Speed 33.34 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 5 2
Length 47.245 mm
Seated Height-Max 4.96 mm
Width 47.245 mm

Compare 5962-9760702MXA with alternatives

Compare TS68EN360DES02MXCL with alternatives