5962-9760701MXA vs 5962-9760702MXA feature comparison

5962-9760701MXA Thomson-CSF Compsants Specific

Buy Now

5962-9760702MXA Thales Components Corp

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THOMSON-CSF COMPSANTS SPECIFIC THALES COMPONENTS CORP
Package Description PGA, PGA241M,18X18 PGA,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CPGA-P241 S-CPGA-P241
JESD-609 Code e0 e0
Number of Terminals 241 241
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA241M,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 5 5
Part Package Code PGA
Pin Count 241
ECCN Code 3A991.A.2
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 33.34 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Speed 33.34 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Technology CMOS
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare 5962-9760702MXA with alternatives