5962-9759001QRX vs MC74F374J feature comparison

5962-9759001QRX Texas Instruments

Buy Now Datasheet

MC74F374J Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP, DIP20,.3
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UNIDIRECTIONAL
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T20 R-CDIP-T20
Length 24.195 mm 24.515 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.02 A 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 11 ns
Propagation Delay (tpd) 11 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 70000000 Hz
Package Equivalence Code DIP20,.3
Power Supply Current-Max (ICC) 86 mA
Terminal Finish TIN LEAD

Compare 5962-9759001QRX with alternatives

Compare MC74F374J with alternatives