5962-9756101Q2A
vs
SN54AS11J
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
DIP
Package Description
QCCN, LCC20,.35SQ
CERAMIC, DIP-14
Pin Count
20
14
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AS
AS
JESD-30 Code
S-CQCC-N20
R-GDIP-T14
Length
8.89 mm
19.56 mm
Logic IC Type
AND GATE
AND GATE
Number of Functions
3
3
Number of Inputs
3
3
Number of Terminals
20
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP14,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
6.5 ns
6.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.03 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
7.62 mm
Base Number Matches
1
2
ECCN Code
EAR99
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.02 A
Packing Method
TUBE
Power Supply Current-Max (ICC)
18 mA
Prop. Delay@Nom-Sup
14 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 5962-9756101Q2A with alternatives
Compare SN54AS11J with alternatives