5962-9753401QDA vs SN54LVC08AW feature comparison

5962-9753401QDA Defense Logistics Agency

Buy Now Datasheet

SN54LVC08AW Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, DFP-14 DFP,
Reach Compliance Code unknown unknown
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-GDFP-F14 R-GDFP-F14
JESD-609 Code e0
Length 9.21 mm 9.21 mm
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 4.8 ns 4.8 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.7 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 6.285 mm 6.29 mm
Base Number Matches 1 2
Part Package Code DFP
Pin Count 14
HTS Code 8542.39.00.01

Compare 5962-9753401QDA with alternatives

Compare SN54LVC08AW with alternatives