5962-9752501QZC vs XC4028EX-4CB228M feature comparison

5962-9752501QZC AMD Xilinx

Buy Now Datasheet

XC4028EX-4CB228M AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description GQFF, TPAK228,2.5SQ,25 GQFF,
Pin Count 228 228
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP. GATES = 15000-45000
Combinatorial Delay of a CLB-Max 3.9 ns
JESD-30 Code S-CQFP-F228 S-CQFP-F228
JESD-609 Code e4
Length 39.37 mm 39.37 mm
Number of CLBs 1024 1024
Number of Equivalent Gates 15000 18000
Number of Inputs 192
Number of Logic Cells 2432
Number of Outputs 192
Number of Terminals 228 228
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1024 CLBS, 15000 GATES 1024 CLBS, 18000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Equivalence Code TPAK228,2.5SQ,25 TPAK228,2.5SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.302 mm 3.302 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD QUAD
Width 39.37 mm 39.37 mm
Base Number Matches 1 1

Compare 5962-9752501QZC with alternatives

Compare XC4028EX-4CB228M with alternatives