5962-9751001QHA vs TLC2272ACPWRG4 feature comparison

5962-9751001QHA Texas Instruments

Buy Now Datasheet

TLC2272ACPWRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP SOIC
Package Description DFP, FL10,.3 TSSOP, TSSOP8,.25
Pin Count 10 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.0001 µA
Common-mode Reject Ratio-Nom 83 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2500 µV 1500 µV
JESD-30 Code R-GDFP-F10 R-PDSO-G8
Length 6.475 mm 4.4 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES NO
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Equivalence Code FL10,.3 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 1.2 mm
Slew Rate-Min 0.1 V/us 1.7 V/us
Slew Rate-Nom 0.25 V/us 3.6 V/us
Supply Current-Max 0.27 mA 6 mA
Supply Voltage Limit-Max 12 V 8 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500 2250
Voltage Gain-Min 500 15000
Width 6.225 mm 3 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.00006 µA
JESD-609 Code e4
Moisture Sensitivity Level 1
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO

Compare 5962-9751001QHA with alternatives

Compare TLC2272ACPWRG4 with alternatives