5962-9685201HPA vs HCPL-5301 feature comparison

5962-9685201HPA Hewlett Packard Co

Buy Now Datasheet

HCPL-5301 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY, MOS COMPATIBLE HIGH RELIABILITY
Configuration COMPLEX SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.1 W
Supply Voltage-Nom 30 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-9685201HPA with alternatives

Compare HCPL-5301 with alternatives