5962-9683601MXX
vs
QL12X16B-1CG84M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUICKLOGIC CORP
QUICKLOGIC CORP
Part Package Code
PGA
PGA
Package Description
PGA,
CERAMIC, PGA-84
Pin Count
84
84
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
5.2 ns
9.464 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
Number of Equivalent Gates
2000
2000
Number of Terminals
84
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2000 GATES
192 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
1
1
Rohs Code
No
Additional Feature
MAX 68 I/OS
Clock Frequency-Max
150 MHz
JESD-609 Code
e0
Length
27.94 mm
Moisture Sensitivity Level
3
Number of CLBs
192
Number of Inputs
76
Number of Logic Cells
192
Number of Outputs
68
Package Equivalence Code
PGA84M,11X11
Seated Height-Max
4.166 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
27.94 mm
Compare 5962-9683601MXX with alternatives
Compare QL12X16B-1CG84M with alternatives