5962-9682901VSA
vs
TC74ACT540FS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TOSHIBA CORP
Package Description
DFP, FL20,.3
LSSOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ACT
ACT
JESD-30 Code
R-GDFP-F20
R-PDSO-G20
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Number of Bits
1
8
Number of Functions
8
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
LSSOP
Package Equivalence Code
FL20,.3
SSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.286 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
6.731 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SSOP
Pin Count
20
Additional Feature
WITH DUAL OUTPUT ENABLE
Length
6.5 mm
Power Supply Current-Max (ICC)
0.08 mA
Compare 5962-9682901VSA with alternatives
Compare TC74ACT540FS with alternatives