5962-9680701Q2A
vs
SNJ54AHC240WR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, LCC-20
QFF,
Reach Compliance Code
unknown
unknown
Family
AHC
AHC/VHC/H/U/V
JESD-30 Code
S-CQCC-N20
R-GDFP-F20
JESD-609 Code
e0
Length
8.89 mm
13.09 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
QFF
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Propagation Delay (tpd)
12.5 ns
12.5 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535
Seated Height-Max
2.03 mm
2.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
6.92 mm
Base Number Matches
2
1
Part Package Code
DFP
Pin Count
20
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Compare SNJ54AHC240WR with alternatives