5962-9680201QDX vs SN54AHC14W feature comparison

5962-9680201QDX Texas Instruments

Buy Now Datasheet

SN54AHC14W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP DFP
Package Description QFF, DFP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC AHC
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Length 9.21 mm 9.21 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.008 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 12 ns
Propagation Delay (tpd) 18.5 ns 18.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.285 mm 6.29 mm
Base Number Matches 1 1

Compare 5962-9680201QDX with alternatives

Compare SN54AHC14W with alternatives