5962-9678201VRA vs 74LVC241APWDH feature comparison

5962-9678201VRA Texas Instruments

Buy Now Datasheet

74LVC241APWDH NXP Semiconductors

Buy Now Datasheet
Yes
No
Active Obsolete
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
DIP TSSOP
DIP, TSSOP,
20 20
not_compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
ENABLE LOW
UNIDIRECTIONAL
AHC/VHC/H/U/V LVC/LCX/Z
R-GDIP-T20 R-PDSO-G20
e0
24.195 mm 6.5 mm
50 pF
BUS DRIVER BUS DRIVER
0.008 A
4 4
8 2
2 2
20 20
125 °C 85 °C
-55 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP TSSOP
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TUBE
0.04 mA
8.5 ns
13.5 ns 7.1 ns
Qualified Not Qualified
MIL-PRF-38535 Class V
5.08 mm 1.1 mm
5.5 V 3.6 V
2 V 1.2 V
3.3 V 3.3 V
NO YES
CMOS CMOS
MILITARY INDUSTRIAL
Tin/Lead (Sn/Pb)
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
7.62 mm 4.4 mm
1 1
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION

Compare 5962-9678201VRA with alternatives

Compare 74LVC241APWDH with alternatives