5962-9675101QDX
vs
5962-87756012A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
QCCN, LCC20,.35SQ
Pin Count
14
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
AC
JESD-30 Code
R-GDFP-F14
S-CQCC-N20
Length
9.21 mm
8.89 mm
Logic IC Type
J-K FLIP-FLOP
D FLIP-FLOP
Number of Bits
2
8
Number of Functions
2
1
Number of Terminals
14
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Equivalence Code
FL14,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
20 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-STD-883
Seated Height-Max
2.03 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Width
6.29 mm
8.89 mm
fmax-Min
30 MHz
95 MHz
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.012 A
Terminal Finish
TIN LEAD
Compare 5962-9675101QDX with alternatives
Compare 5962-87756012A with alternatives