5962-9669204HXA
vs
5962-9669204HXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
70 ns
70 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-XDIP-T32
R-CDIP-T32
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Sectors/Size
8
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512KX8
512KX8
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Sector Size
64K
Standby Current-Max
0.0016 A
Supply Current-Max
0.05 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
Type
NOR TYPE
NOR TYPE
Base Number Matches
6
6
Rohs Code
No
Package Description
0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32
Additional Feature
SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN
JESD-609 Code
e4
Length
42.4 mm
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Programming Voltage
5 V
Seated Height-Max
5.13 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
GOLD
Width
15.24 mm