5962-9669201HYX vs M29W040-100K1TR feature comparison

5962-9669201HYX Microsemi Corporation

Buy Now Datasheet

M29W040-100K1TR STMicroelectronics

Buy Now Datasheet
No Yes
Transferred Obsolete
MICROSEMI CORP STMICROELECTRONICS
0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 PLASTIC, LCC-32
unknown compliant
3A001.A.2.C EAR99
8542.32.00.51 8542.32.00.51
150 ns 100 ns
SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN
R-CDSO-J32 R-PQCC-J32
e4 e3
21.1 mm 13.65 mm
4194304 bit 4194304 bit
FLASH FLASH
8 8
1 1
32 32
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 70 °C
-55 °C
512KX8 512KX8
CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
SOJ QCCJ
RECTANGULAR RECTANGULAR
SMALL OUTLINE CHIP CARRIER
PARALLEL PARALLEL
5 V 3 V
Not Qualified Not Qualified
MIL-STD-883
3.96 mm 3.56 mm
5.5 V 3.6 V
4.5 V 3 V
5 V 3.3 V
YES YES
CMOS CMOS
MILITARY COMMERCIAL
GOLD MATTE TIN
J BEND J BEND
1.27 mm 1.27 mm
DUAL QUAD
NOR TYPE NOR TYPE
10.92 mm 11.4554 mm
4 1
QFJ
32
YES
YES
100000 Write/Erase Cycles
8
3-STATE
LDCC32,.5X.6
64K
0.000005 A
0.04 mA
YES

Compare M29W040-100K1TR with alternatives