5962-9669201HYX vs AM29LV040B-120JK feature comparison

5962-9669201HYX White Microelectronics

Buy Now Datasheet

AM29LV040B-120JK Spansion

Buy Now Datasheet
Transferred Obsolete
WHITE MICROELECTRONICS SPANSION INC
CERAMIC, SOJ-32 QCCJ, LDCC32,.5X.6
unknown compliant
150 ns 120 ns
SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN
R-CDSO-J32 R-XQCC-J32
4194304 bit 4194304 bit
FLASH FLASH
8 8
1 1
32 32
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
512KX8 512KX8
CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
RECTANGULAR RECTANGULAR
SMALL OUTLINE CHIP CARRIER
PARALLEL PARALLEL
5 V 3 V
Not Qualified Not Qualified
5.5 V 3.6 V
4.5 V 2.7 V
5 V 3 V
YES YES
CMOS CMOS
MILITARY MILITARY
J BEND J BEND
DUAL QUAD
NOR TYPE NOR TYPE
4 2
Yes
LCC
32
3A001.A.2.C
8542.32.00.51
YES
YES
1000000 Write/Erase Cycles
e3
13.97 mm
3
8
QCCJ
LDCC32,.5X.6
260
3.556 mm
64K
0.000005 A
0.03 mA
Matte Tin (Sn)
1.27 mm
40
YES
11.43 mm

Compare AM29LV040B-120JK with alternatives