5962-9570901QEX
vs
LM2990-15MWC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
DIE,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1 V
1 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
16 V
16 V
JESD-30 Code
R-GDIP-T16
X-XUUC-N
Length
19.43 mm
Load Regulation-Max
0.19%
0.05%
Number of Functions
1
1
Number of Terminals
16
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.4 A
1 A
Output Voltage1-Max
15.75 V
15.75 V
Output Voltage1-Min
14.25 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
DIE
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
IN-LINE
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UPPER
Width
7.62 mm
Base Number Matches
1
1
Dropout Voltage1-Nom
0.6 V
Voltage Tolerance-Max
5%
Compare 5962-9570901QEX with alternatives
Compare LM2990-15MWC with alternatives