5962-9566601Q2X vs 5962-9566601Q2A feature comparison

5962-9566601Q2X Texas Instruments

Buy Now

5962-9566601Q2A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0005 µA 0.001 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 75 dB 75 dB
Input Offset Voltage-Max 1750 µV 1000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Micropower YES YES
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 2.03 mm
Slew Rate-Min 0.07 V/us 0.05 V/us
Slew Rate-Nom 0.1 V/us 0.1 V/us
Supply Current-Max 0.25 mA 0.125 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Unity Gain BW-Nom 187 187
Voltage Gain-Min 10000 10000
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0005 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Package Equivalence Code LCC20,.35SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9566601Q2X with alternatives

Compare 5962-9566601Q2A with alternatives