5962-9564303QXC
vs
SMJ55166-75GBM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
PGA
PGA
Package Description
PGA,
PGA, PGA68,9X9
Pin Count
68
68
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
FAST PAGE WITH EDO
Access Time-Max
75 ns
75 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT
RAS ONLY CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
JESD-609 Code
e4
Memory Density
4194304 bit
4194304 bit
Memory IC Type
VIDEO DRAM
VIDEO DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
68
68
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
256KX16
256KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
2
1
Rohs Code
No
Length
24.38 mm
Package Equivalence Code
PGA68,9X9
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.23 mm
Standby Current-Max
0.012 A
Supply Current-Max
0.225 mA
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.38 mm
Compare 5962-9564303QXC with alternatives
Compare SMJ55166-75GBM with alternatives