5962-9564303QXA vs SMJ55166-75GBM feature comparison

5962-9564303QXA Texas Instruments

Buy Now

SMJ55166-75GBM Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA PGA
Package Description PGA, PGA68,9X9 PGA, PGA68,9X9
Pin Count 68 68
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 75 ns 75 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT RAS ONLY CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Memory Density 4194304 bit 4194304 bit
Memory IC Type VIDEO DRAM VIDEO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 68
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256KX16 256KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,9X9 PGA68,9X9
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q 38535Q/M;38534H;883B
Standby Current-Max 0.012 A 0.012 A
Supply Current-Max 0.225 mA 0.225 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Length 24.38 mm
Seated Height-Max 2.23 mm
Width 24.38 mm

Compare 5962-9564303QXA with alternatives

Compare SMJ55166-75GBM with alternatives