5962-9564002NYDR
vs
TLC2254QDG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.001 µA
0.001 µA
Common-mode Reject Ratio-Nom
88 dB
88 dB
Input Offset Voltage-Max
1750000 µV
1750 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-8 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class N
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.12 V/us
0.12 V/us
Supply Voltage Limit-Max
8 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
210
210
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00006 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Package Equivalence Code
SOP14,.25
Packing Method
TUBE
Slew Rate-Min
0.05 V/us
Supply Current-Max
0.3 mA
Voltage Gain-Min
10000
Compare 5962-9564002NYDR with alternatives
Compare TLC2254QDG4 with alternatives