5962-9564001Q2X vs TLC2252CDR feature comparison

5962-9564001Q2X Texas Instruments

Buy Now

TLC2252CDR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description QCCN, GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 20 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0005 µA 0.0001 µA
Common-mode Reject Ratio-Min 75 dB 70 dB
Common-mode Reject Ratio-Nom 88 dB 83 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.001 µA 0.00006 µA
Input Offset Voltage-Max 1750 µV 1500 µV
JESD-30 Code S-CQCC-N20 R-PDSO-G8
Length 8.89 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 20 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 1.75 mm
Slew Rate-Min 0.05 V/us 0.05 V/us
Slew Rate-Nom 0.12 V/us 0.12 V/us
Supply Current-Max 0.125 mA 0.125 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Unity Gain BW-Nom 210 200
Voltage Gain-Min 40000 10000
Wideband NO NO
Width 8.89 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.00006 µA
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-9564001Q2X with alternatives

Compare TLC2252CDR with alternatives