5962-9564001Q2X vs 5962-9564001QPA feature comparison

5962-9564001Q2X Texas Instruments

Buy Now

5962-9564001QPA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DIP
Package Description QCCN, DIP, DIP8,.3
Pin Count 20 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0005 µA 0.001 µA
Common-mode Reject Ratio-Min 75 dB 70 dB
Common-mode Reject Ratio-Nom 88 dB 83 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.001 µA 0.001 µA
Input Offset Voltage-Max 1750 µV 1500 µV
JESD-30 Code S-CQCC-N20 R-GDIP-T8
Length 8.89 mm 9.58 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 20 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 5.08 mm
Slew Rate-Min 0.05 V/us 0.05 V/us
Slew Rate-Nom 0.12 V/us 0.12 V/us
Supply Current-Max 0.125 mA 0.125 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Unity Gain BW-Nom 210 200
Voltage Gain-Min 40000 10000
Wideband NO NO
Width 8.89 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Bias Current-Max (IIB) @25C 0.00006 µA
JESD-609 Code e0
Package Equivalence Code DIP8,.3
Packing Method TUBE
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-9564001Q2X with alternatives

Compare 5962-9564001QPA with alternatives