5962-9562409HNX vs AS8S512K32Q1-55L/883 feature comparison

5962-9562409HNX Mercury Systems Inc

Buy Now

AS8S512K32Q1-55L/883 Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERCURY SYSTEMS INC MICROSS COMPONENTS
Package Description QFF, QFP,
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 55 ns
Additional Feature CONFIGURABLE AS 2M X 8
Alternate Memory Width 16
JESD-30 Code S-XQFP-F68 S-CQFP-G68
Length 39.625 mm 22.352 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX32 512KX32
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883
Seated Height-Max 5.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 39.625 mm 22.352 mm
Base Number Matches 1 2

Compare 5962-9562409HNX with alternatives

Compare AS8S512K32Q1-55L/883 with alternatives