5962-9562409HNC vs 5962-9559515HAC feature comparison

5962-9562409HNC Microsemi Corporation

Buy Now

5962-9559515HAC White Electronic Designs Corp

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code QFP
Package Description QFF, CERAMIC, QFP-68
Pin Count 68
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 25 ns
Additional Feature CONFIGURABLE AS 2M X 8
Alternate Memory Width 16
JESD-30 Code S-XQFP-F68 S-CQFP-G68
JESD-609 Code e4 e4
Length 39.625 mm 22.355 mm
Memory Density 16777216 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX32 128KX32
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.1 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD GOLD
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 39.625 mm 22.36 mm
Base Number Matches 5 4
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code QFP68,.99SQ,50
Standby Voltage-Min 2 V
Supply Current-Max 0.6 mA

Compare 5962-9562409HNC with alternatives

Compare 5962-9559515HAC with alternatives