5962-9561002MUC vs XC3164A-4PP132C feature comparison

5962-9561002MUC AMD Xilinx

Buy Now Datasheet

XC3164A-4PP132C AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA132,14X14 PGA, PGA132,14X14
Pin Count 132 132
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 230 MHz 227 MHz
JESD-30 Code S-CPGA-P132 S-PPGA-P132
JESD-609 Code e4
Length 37.084 mm 37.084 mm
Number of Inputs 96 110
Number of Logic Cells 144 224
Number of Outputs 96 110
Number of Terminals 132 132
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA PGA
Package Equivalence Code PGA132,14X14 PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.318 mm 4.191 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Finish GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 37.084 mm 37.084 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature TYP. GATES = 3500-4500
Combinatorial Delay of a CLB-Max 3.3 ns
Moisture Sensitivity Level 1
Number of CLBs 224
Number of Equivalent Gates 3500
Organization 224 CLBS, 3500 GATES
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare 5962-9561002MUC with alternatives

Compare XC3164A-4PP132C with alternatives