5962-9560013QXX
vs
HM658512ALRR-10V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
HITACHI LTD
Part Package Code
DIP
TSOP
Package Description
DIP,
TSOP2, TSOP32,.46
Pin Count
32
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
100 ns
JESD-30 Code
R-GDIP-T32
R-PDSO-G32
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
PSEUDO STATIC RAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Length
20.95 mm
Output Characteristics
3-STATE
Package Equivalence Code
TSOP32,.46
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.00005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.075 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Width
10.16 mm
Compare 5962-9560013QXX with alternatives
Compare HM658512ALRR-10V with alternatives