5962-9560003M9A vs AS5C4008F-25L feature comparison

5962-9560003M9A White Microelectronics

Buy Now

AS5C4008F-25L Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE MICROELECTRONICS MICROSS COMPONENTS
Package Description FP-32 DFP, FL32,.4
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-XDFP-F32 R-CDFP-F32
JESD-609 Code e0 e0
Length 21.01 mm 21.0058 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Seated Height-Max 3.3 mm 2.8956 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 11.1633 mm 11.1633 mm
Base Number Matches 6 1
Pbfree Code No
Rohs Code No
Part Package Code DFP
Pin Count 32
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code FL32,.4
Standby Current-Max 0.0045 A
Standby Voltage-Min 2 V
Supply Current-Max 0.18 mA

Compare 5962-9560003M9A with alternatives

Compare AS5C4008F-25L with alternatives