5962-9555201Q2X vs 5962-9555202Q2X feature comparison

5962-9555201Q2X Texas Instruments

Buy Now

5962-9555202Q2X Texas Instruments

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0005 µA 0.0005 µA
Common-mode Reject Ratio-Min 75 dB 75 dB
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0008 µA 0.0008 µA
Input Offset Voltage-Max 3000 µV 1500 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 2.03 mm
Slew Rate-Min 1.7 V/us 1.7 V/us
Slew Rate-Nom 3.6 V/us 3.6 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Unity Gain BW-Nom 2250 2250
Voltage Gain-Min 10000 10000
Wideband NO NO
Width 8.89 mm 8.89 mm
Base Number Matches 1 1

Compare 5962-9555201Q2X with alternatives

Compare 5962-9555202Q2X with alternatives