5962-9553501HYX
vs
AFL27009SYPBF
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ADVANCED ANALOG
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
400 V
|
400 V
|
Input Voltage-Min |
160 V
|
160 V
|
Input Voltage-Nom |
270 V
|
270 V
|
JESD-30 Code |
R-XDFM-F12
|
R-XDMA-P12
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Output Voltage-Nom |
9 V
|
9 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Form |
FLAT
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
90 W
|
90 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Pin Count |
|
12
|
Load Regulation-Max |
|
1%
|
Output Voltage-Max |
|
9.18 V
|
Output Voltage-Min |
|
8.82 V
|
Package Code |
|
DMA
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare 5962-9553501HYX with alternatives
Compare AFL27009SYPBF with alternatives