5962-9553201HXX vs AFL27015DX feature comparison

5962-9553201HXX Infineon Technologies AG

Buy Now

AFL27015DX Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description FM-12 HERMETIC SEALED PACKAGE-12
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 400 V
Input Voltage-Min 160 V 160 V
Input Voltage-Nom 270 V 270 V
JESD-30 Code R-XDFM-F12 R-XDMA-F12
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 66 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Rohs Code No
Load Regulation-Max 1%
Output Current-Max 5.3 A
Output Voltage-Max 15.15 V
Output Voltage-Min 14.85 V
Package Code DMA
Package Equivalence Code FLANGE MT,1.5X3.0

Compare 5962-9553201HXX with alternatives

Compare AFL27015DX with alternatives