5962-9550603MXX vs IDT72240L20TP feature comparison

5962-9550603MXX Integrated Device Technology Inc

Buy Now Datasheet

IDT72240L20TP Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Cycle Time 25 ns 20 ns
JESD-30 Code R-CDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 35.56 mm 34.67 mm
Memory Density 32768 bit 32768 bit
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 4KX8 4KX8
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Access Time-Max 12 ns
Clock Frequency-Max (fCLK) 50 MHz
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.3
Supply Current-Max 0.08 mA

Compare 5962-9550603MXX with alternatives

Compare IDT72240L20TP with alternatives