5962-9477501HXC
vs
5962-9477501HXX
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEROFLEX MICROELECTRONIC SOLUTIONS
|
AEROFLEX PLAINVIEW
|
Package Description |
QIP, QUIP90B,1.1/1.3
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
R-XQIP-P90
|
R-CQIP-P90
|
Number of Terminals |
90
|
90
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QIP
|
DIP
|
Package Equivalence Code |
QUIP90B,1.1/1.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-PRF-38534
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
4
|
3
|
Part Package Code |
|
QIP
|
Pin Count |
|
90
|
Address Bus Width |
|
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
6 MHz
|
Communication Protocol |
|
MIL STD 1553B
|
Data Encoding/Decoding Method |
|
NRZ; BIPH-LEVEL(MANCHESTER)
|
Data Transfer Rate-Max |
|
0.125 MBps
|
External Data Bus Width |
|
|
Low Power Mode |
|
NO
|
Number of Serial I/Os |
|
2
|
Seated Height-Max |
|
5.715 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Technology |
|
CMOS
|
Width |
|
33.02 mm
|
uPs/uCs/Peripheral ICs Type |
|
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
|
|
|
Compare 5962-9477501HXX with alternatives