5962-9477301QXA vs SN74FB2040RCR feature comparison

5962-9477301QXA Defense Logistics Agency

Buy Now Datasheet

SN74FB2040RCR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, DFP-48 PLASTIC, QFP-52
Reach Compliance Code unknown not_compliant
Family FB FB
JESD-30 Code R-GDFP-F48 S-PQFP-G52
JESD-609 Code e0 e0
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 9 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 52
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE OPEN-COLLECTOR/3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP QFP
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 9 ns 8.2 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL QUAD
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 52
HTS Code 8542.39.00.01
Additional Feature COMPATIBLE WITH IEEE STD 1194.1-1991 (BTL)
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Length 10 mm
Load Capacitance (CL) 30 pF
Max I(ol) 0.1 A
Moisture Sensitivity Level 2
Package Equivalence Code QFP52,.52SQ
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 8.2 ns
Seated Height-Max 2.45 mm
Terminal Pitch 0.65 mm
Width 10 mm

Compare 5962-9477301QXA with alternatives

Compare SN74FB2040RCR with alternatives