5962-9475301HZA vs AFL27012SZ feature comparison

5962-9475301HZA Infineon Technologies AG

Buy Now Datasheet

AFL27012SZ International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG LAMBDA ADVANCED ANALOG INC
Package Description FM-12 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 400 V 400 V
Input Voltage-Min 160 V 160 V
Input Voltage-Nom 270 V 270 V
JESD-30 Code R-XDFM-P12 R-XDMA-P12
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Output Current-Max 9 A
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE,12LEAD,2.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 108 W 66 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Pbfree Code No
Load Regulation-Max 1%
Output Voltage-Max 12.24 V
Output Voltage-Min 11.76 V
Package Code DMA

Compare 5962-9475301HZA with alternatives

Compare AFL27012SZ with alternatives