5962-9472401HUC vs AFL2815DW/ES feature comparison

5962-9472401HUC Advanced Analog

Buy Now

AFL2815DW/ES Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED ANALOG INFINEON TECHNOLOGIES AG
Part Package Code MODULE
Package Description , HERMETIC SEALED PACKAGE-12
Pin Count 12
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 16 V 16 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XUFM-P12 R-XDMA-P12
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position UPPER DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Rohs Code No
Load Regulation-Max 1%
Output Current-Max 5.3 A
Output Voltage-Max 15.5 V
Output Voltage-Min 12.917 V
Package Code DMA
Package Equivalence Code MODULE,12LEAD,2.5

Compare 5962-9472401HUC with alternatives

Compare AFL2815DW/ES with alternatives