5962-9471801Q2A
vs
74LCX32373GX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
QLCC
|
BGA
|
Package Description |
CERAMIC, LCC-20
|
LFBGA, BGA96,6X16,32
|
Pin Count |
20
|
96
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
|
Control Type |
ENABLE LOW
|
|
Count Direction |
UNIDIRECTIONAL
|
|
Family |
ABT
|
LVC/LCX/Z
|
JESD-30 Code |
S-CQCC-N20
|
R-PBGA-B96
|
JESD-609 Code |
e0
|
e0
|
Length |
8.89 mm
|
13.5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.048 A
|
0.024 A
|
Number of Bits |
8
|
8
|
Number of Functions |
8
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
96
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
LFBGA
|
Package Equivalence Code |
LCC20,.35SQ
|
BGA96,6X16,32
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Packing Method |
TUBE
|
TR
|
Power Supply Current-Max (ICC) |
0.25 mA
|
|
Prop. Delay@Nom-Sup |
5.3 ns
|
5.4 ns
|
Propagation Delay (tpd) |
4.7 ns
|
6.6 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
2.03 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
8.89 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare 5962-9471801Q2A with alternatives
Compare 74LCX32373GX with alternatives