5962-9471604H5X vs 5962-9471604HUX feature comparison

5962-9471604H5X White Microelectronics

Buy Now

5962-9471604HUX White Microelectronics

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS WHITE MICROELECTRONICS
Reach Compliance Code unknown unknown
Access Time-Max 70 ns 70 ns
JESD-30 Code S-XHIP-P66 S-XHIP-P66
Length 27.305 mm 30.1 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HIP HIP
Package Shape SQUARE SQUARE
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 MIL-PRF-38534
Seated Height-Max 4.34 mm 6.22 mm
Supply Current-Max 0.14 mA 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position HEX HEX
Type NOR TYPE NOR TYPE
Width 27.305 mm 30.1 mm
Base Number Matches 3 3

Compare 5962-9471604H5X with alternatives

Compare 5962-9471604HUX with alternatives