5962-9469203QPA vs TLC27L2BIPE4 feature comparison

5962-9469203QPA Defense Logistics Agency

Buy Now

TLC27L2BIPE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Package Description CERAMIC, DIP-8 DIP, DIP8,.3
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0008 µA 0.002 µA
Common-mode Reject Ratio-Nom 75 dB 95 dB
Input Offset Voltage-Max 1500 µV 3500 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e4
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Supply Voltage Limit-Max 16 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 dB
Frequency Compensation YES
Length 9.59 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code DIP8,.3
Packing Method TUBE
Power NO
Programmable Power NO
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.04 V/us
Supply Current-Max 0.086 mA
Technology CMOS
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 130
Voltage Gain-Min 50000
Wideband NO
Width 7.62 mm

Compare 5962-9469203QPA with alternatives

Compare TLC27L2BIPE4 with alternatives