5962-9469203QPA
vs
TLC272BCP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, DIP-8
ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0008 µA
0.00006 µA
Common-mode Reject Ratio-Nom
75 dB
80 dB
Input Offset Voltage-Max
1500 µV
2000 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e4
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage Limit-Max
16 V
18 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
9
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Length
9.59 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Package Equivalence Code
DIP8,.3
Packing Method
TUBE
Power
NO
Programmable Power
NO
Seated Height-Max
5.08 mm
Slew Rate-Min
2.5 V/us
Slew Rate-Nom
3.6 V/us
Supply Current-Max
3.2 mA
Technology
CMOS
Terminal Pitch
2.54 mm
Unity Gain BW-Nom
2000
Voltage Gain-Min
10000
Wideband
NO
Width
7.62 mm
Compare 5962-9469203QPA with alternatives
Compare TLC272BCP with alternatives